NSC5083D-24.576M | |
---|---|
DigiKey Part Number | 644-NSC5083D-24.576MTR-ND - Tape & Reel (TR) 644-NSC5083D-24.576MCT-ND - Cut Tape (CT) 644-NSC5083D-24.576MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5083D-24.576M |
Description | OSC XO 24.576MHZ CMOS 3.3V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 35µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥22.42800 | ¥224.28 |
50 | ¥21.35960 | ¥1,067.98 |
100 | ¥18.68900 | ¥1,868.90 |
500 | ¥18.15534 | ¥9,077.67 |
1,000 | ¥15.48544 | ¥15,485.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.21731 | ¥39,651.93 |