GRT155C81A105KE01D | |
---|---|
DigiKey Part Number | 490-12237-2-ND - Tape & Reel (TR) 490-12237-1-ND - Cut Tape (CT) 490-12237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C81A105KE01D |
Description | CAP CER 1UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C81A105KE01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.60800 | ¥6.08 |
50 | ¥0.34980 | ¥17.49 |
100 | ¥0.27090 | ¥27.09 |
500 | ¥0.20426 | ¥102.13 |
1,000 | ¥0.16041 | ¥160.41 |
2,500 | ¥0.14587 | ¥364.68 |
5,000 | ¥0.13419 | ¥670.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.12253 | ¥1,225.30 |
20,000 | ¥0.11669 | ¥2,333.80 |
30,000 | ¥0.11086 | ¥3,325.80 |
50,000 | ¥0.09919 | ¥4,959.50 |
100,000 | ¥0.08022 | ¥8,022.00 |
250,000 | ¥0.07293 | ¥18,232.50 |