GRM155C81E225KE11D | |
---|---|
DigiKey Part Number | 490-13234-2-ND - Tape & Reel (TR) 490-13234-1-ND - Cut Tape (CT) 490-13234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81E225KE11D |
Description | CAP CER 2.2UF 25V X6S 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81E225KE11D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.01800 | ¥10.18 |
50 | ¥0.60580 | ¥30.29 |
100 | ¥0.47700 | ¥47.70 |
500 | ¥0.35202 | ¥176.01 |
1,000 | ¥0.29144 | ¥291.44 |
2,500 | ¥0.27124 | ¥678.10 |
5,000 | ¥0.24816 | ¥1,240.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23084 | ¥2,308.40 |
20,000 | ¥0.21930 | ¥4,386.00 |
30,000 | ¥0.20776 | ¥6,232.80 |
50,000 | ¥0.19045 | ¥9,522.50 |
100,000 | ¥0.15732 | ¥15,732.00 |
250,000 | ¥0.14428 | ¥36,070.00 |