GRM155C81A225ME11D | |
---|---|
DigiKey Part Number | 490-GRM155C81A225ME11DTR-ND - Tape & Reel (TR) 490-GRM155C81A225ME11DCT-ND - Cut Tape (CT) 490-GRM155C81A225ME11DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81A225ME11D |
Description | CAP CER 2.2UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81A225ME11D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.62400 | ¥6.24 |
50 | ¥0.43520 | ¥21.76 |
100 | ¥0.37520 | ¥37.52 |
500 | ¥0.27552 | ¥137.76 |
1,000 | ¥0.24456 | ¥244.56 |
2,500 | ¥0.21164 | ¥529.10 |
5,000 | ¥0.19172 | ¥958.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.17523 | ¥1,752.30 |
20,000 | ¥0.16159 | ¥3,231.80 |
30,000 | ¥0.15473 | ¥4,641.90 |
50,000 | ¥0.14709 | ¥7,354.50 |
70,000 | ¥0.14261 | ¥9,982.70 |
100,000 | ¥0.13829 | ¥13,829.00 |
250,000 | ¥0.12893 | ¥32,232.50 |
500,000 | ¥0.12325 | ¥61,625.00 |