MPQ2167BGDE-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ2167BGDE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2167BGDE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2167BGDE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2167BGDE-AEC1-Z |
Description | IC REG BUCK ADJ 4A 11QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 4A 11-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2167BGDE-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 450kHz ~ 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 11-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥25.85300 | ¥258.53 |
25 | ¥24.43880 | ¥610.97 |
100 | ¥21.18130 | ¥2,118.13 |
250 | ¥20.09532 | ¥5,023.83 |
500 | ¥18.03152 | ¥9,015.76 |
1,000 | ¥15.20735 | ¥15,207.35 |
2,500 | ¥14.44699 | ¥36,117.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥13.90386 | ¥69,519.30 |