MPQ2167AGQE-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ2167AGQE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2167AGQE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2167AGQE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2167AGQE-AEC1-Z |
Description | IC REG BUCK ADJ 6A 14QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 6A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2167AGQE-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 450kHz ~ 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥29.60500 | ¥296.05 |
25 | ¥27.98560 | ¥699.64 |
100 | ¥24.25340 | ¥2,425.34 |
250 | ¥23.01012 | ¥5,752.53 |
500 | ¥20.64684 | ¥10,323.42 |
1,000 | ¥17.41300 | ¥17,413.00 |
2,500 | ¥16.54236 | ¥41,355.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥15.92045 | ¥79,602.25 |