Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 24 | |
For Use With/Related Products | Micro-Fit+ 206461 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.62700 | ¥26.27 |
100 | ¥1.92890 | ¥192.89 |
1,000 | ¥1.53413 | ¥1,534.13 |
2,500 | ¥1.40263 | ¥3,506.58 |