0672984090 | |
---|---|
DigiKey Part Number | WM17130-ND |
Manufacturer | |
Manufacturer Product Number | 0672984090 |
Description | CONN RCPT TYPEA STACKED 8POS R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0672984090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VDC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass, Steel (SUS 304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥13.64500 | ¥136.45 |
80 | ¥11.26900 | ¥901.52 |
1,200 | ¥8.89683 | ¥10,676.20 |
2,400 | ¥8.30367 | ¥19,928.81 |