0503948051-06-R6-D | |
---|---|
DigiKey Part Number | 0503948051-06-R6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0503948051-06-R6-D |
Description | 6" PRE-CRIMP 3049 RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥8.61200 | ¥86.12 |
100 | ¥7.17590 | ¥717.59 |
1,000 | ¥5.74042 | ¥5,740.42 |
2,500 | ¥5.20227 | ¥13,005.68 |
5,000 | ¥5.02289 | ¥25,114.45 |