0430310001-06-G2 | |
---|---|
DigiKey Part Number | 0430310001-06-G2-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-06-G2 |
Description | 6" PRE-CRIMP A2016G GREEN |
Customer Reference | |
Detailed Description | Green 22 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.58400 | ¥65.84 |
100 | ¥5.48830 | ¥548.83 |
1,000 | ¥4.39036 | ¥4,390.36 |
2,500 | ¥3.97874 | ¥9,946.85 |
5,000 | ¥3.84153 | ¥19,207.65 |