0430310001-06-B2 | |
---|---|
DigiKey Part Number | 0430310001-06-B2-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-06-B2 |
Description | 6" PRE-CRIMP A2016B BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.58400 | ¥65.84 |
100 | ¥5.48830 | ¥548.83 |
1,000 | ¥4.39036 | ¥4,390.36 |
2,500 | ¥3.97874 | ¥9,946.85 |
5,000 | ¥3.84153 | ¥19,207.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/095/0430310001-xx-Ax_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/396/371/0430310001-xx-Gx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/380/454/0430310001-xx-Lx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/364/554/0430310001-xx-Nx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/245/211/0430310001-xx-Rx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/275/027/0430310001-xx-Bx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/275/027/0430310001-xx-Bx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/275/027/0430310001-xx-Bx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/275/027/0430310001-xx-Bx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/275/027/0430310001-xx-Bx_tmb.jpg)