MAC-42MH+ | |
---|---|
DigiKey Part Number | 3157-MAC-42MH+TR-ND - Tape & Reel (TR) 3157-MAC-42MH+CT-ND - Cut Tape (CT) 3157-MAC-42MH+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAC-42MH+ |
Description | LEVEL 13, RF/LO 1000 - 4200 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, PCN, Radar, WCDMA 1GHz ~ 4.2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, PCN, Radar, WCDMA | |
Frequency | 1GHz ~ 4.2GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | 40mA | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.09000 | ¥338.09 |
10 | ¥321.95800 | ¥3,219.58 |
20 | ¥296.14850 | ¥5,922.97 |
50 | ¥268.40040 | ¥13,420.02 |
100 | ¥238.10290 | ¥23,810.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥196.48010 | ¥39,296.02 |