MIKROE-4443 | |
---|---|
DigiKey Part Number | 1471-MIKROE-4443-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4443 |
Description | ARDUINO NANO CLICK SHIELD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TXS0108E mikroBUS Click to Arduino Nano Interconnect Adapter Arduino Nano Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino Nano | |
Type | Interconnect Adapter | |
Function | mikroBUS Click to Arduino Nano | |
Utilized IC / Part | TXS0108E | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥320.17000 | ¥320.17 |