ZL30733LDG1 | |
---|---|
DigiKey Part Number | 150-ZL30733LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30733LDG1 |
Description | 3-CHANNEL, 10-OUTPUT 1588 TIMING |
Customer Reference | |
Detailed Description | IC 750MHz 6 Output 64-VQFN (9x9) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | - | |
Input | - | |
Output | CMOS | |
Number of Circuits | 6 | |
Ratio - Input:Output | 10:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 750MHz | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥561.06000 | ¥561.06 |