MCP96L01T-E/MX | |
---|---|
DigiKey Part Number | 150-MCP96L01T-E/MXTR-ND - Tape & Reel (TR) 150-MCP96L01T-E/MXCT-ND - Cut Tape (CT) 150-MCP96L01T-E/MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP96L01T-E/MX |
Description | IC THERMOCOUPLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple to Digital Converter | |
Input Type | Thermocouple | |
Output Type | I2C | |
Current - Supply | 300 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-MQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.86000 | ¥53.86 |
25 | ¥44.90760 | ¥1,122.69 |
100 | ¥40.80270 | ¥4,080.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥40.80278 | ¥134,649.17 |