AT42QT1011-MAHR | |
---|---|
DigiKey Part Number | AT42QT1011-MAHRTR-ND - Tape & Reel (TR) AT42QT1011-MAHRCT-ND - Cut Tape (CT) AT42QT1011-MAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT42QT1011-MAHR |
Description | IC SENSR TOUCH/PROX 1CH 8-UDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 8-UDFN, USON |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT1011-MAHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 1 | |
LED Driver Channels | - | |
Interface | - | |
Resolution | 14 b | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 378.5µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN, USON | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
25 | ¥5.82880 | ¥145.72 |
100 | ¥5.17200 | ¥517.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.17202 | ¥15,516.06 |