BZT52C3V0T-TP | |
---|---|
DigiKey Part Number | BZT52C3V0T-TPMSTR-ND - Tape & Reel (TR) BZT52C3V0T-TPMSCT-ND - Cut Tape (CT) BZT52C3V0T-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V0T-TP |
Description | DIODE ZENER 3V 250MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±7% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.45300 | ¥14.53 |
100 | ¥0.70930 | ¥70.93 |
500 | ¥0.59192 | ¥295.96 |
1,000 | ¥0.41123 | ¥411.23 |
2,000 | ¥0.35643 | ¥712.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.33062 | ¥2,644.96 |
16,000 | ¥0.27417 | ¥4,386.72 |
24,000 | ¥0.26933 | ¥6,463.92 |
56,000 | ¥0.24192 | ¥13,547.52 |
200,000 | ¥0.20966 | ¥41,932.00 |