Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part (Order Catalyst Separately) | |
Size / Dimension | 3 lb Container | |
Usable Temperature Range | -67°F ~ 311°F (-55°C ~ 155°C) | |
Color | Blue | |
Thermal Conductivity | 2.78W/m-K | |
Features | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Shipped from DigiKey | |
Digi-Key Storage | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | CN¥2,002.67000 | CN¥2,002.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,002.67000 | ¥2,002.67 |
10 | ¥1,998.06300 | ¥19,980.63 |
25 | ¥1,996.23960 | ¥49,905.99 |