SAC15 | |
---|---|
DigiKey Part Number | SAC15TR-ND - Tape & Reel (TR) SAC15CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SAC15 |
Description | TVS DIODE 15VWM 23.6VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23.6V Clamp 20A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SAC15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 23.6V | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.08000 | ¥40.80 |
100 | ¥2.82580 | ¥282.58 |
500 | ¥2.36146 | ¥1,180.73 |
1,000 | ¥2.00976 | ¥2,009.76 |
2,000 | ¥1.78995 | ¥3,579.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.78994 | ¥7,159.76 |
8,000 | ¥1.69574 | ¥13,565.92 |
12,000 | ¥1.57013 | ¥18,841.56 |
28,000 | ¥1.54500 | ¥43,260.00 |