TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,077 In Stock | 1 : ¥3.53000 Cut Tape (CT) 4,000 : ¥0.96324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 5V | 6.4V | 9.2V | 55.4A | 500W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
10,045 In Stock | 1 : ¥3.61000 Cut Tape (CT) 4,000 : ¥1.21912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 15V | 16.7V | 24.4V | 20.9A | 500W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) |