LCA120L | |
---|---|
DigiKey Part Number | LCA120L-ND |
Manufacturer | |
Manufacturer Product Number | LCA120L |
Description | SSR RELAY SPST-NO 150MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 20 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.65000 | ¥20.65 |
10 | ¥19.36900 | ¥193.69 |
25 | ¥17.21880 | ¥430.47 |
50 | ¥16.35900 | ¥817.95 |
100 | ¥15.49820 | ¥1,549.82 |
250 | ¥15.15836 | ¥3,789.59 |