C106BG | |
---|---|
DigiKey Part Number | C106BGOS-ND |
Manufacturer | |
Manufacturer Product Number | C106BG |
Description | SCR 200V 4A TO225AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 200 V 4 A Sensitive Gate Through Hole TO-225AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Off State | 200 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 2.2 V | |
Current - On State (It (AV)) (Max) | 2.55 A | |
Current - On State (It (RMS)) (Max) | 4 A | |
Current - Hold (Ih) (Max) | 3 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 20A @ 60Hz | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-225AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.33800 | ¥63.38 |
100 | ¥4.38650 | ¥438.65 |
500 | ¥3.66502 | ¥1,832.51 |
1,000 | ¥3.11915 | ¥3,119.15 |
2,500 | ¥2.77800 | ¥6,945.00 |
5,000 | ¥2.63178 | ¥13,158.90 |
10,000 | ¥2.43683 | ¥24,368.30 |