0467.250NRHF | |
---|---|
DigiKey Part Number | F6020TR-ND - Tape & Reel (TR) F6020CT-ND - Cut Tape (CT) F6020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0467.250NRHF |
Description | FUSE BRD MT 250MA 32VAC 32VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250 mA 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0467.250NRHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0014 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) | |
DC Cold Resistance | 0.565 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.21000 | ¥9.21 |
5 | ¥8.92000 | ¥44.60 |
10 | ¥8.33900 | ¥83.39 |
50 | ¥6.90040 | ¥345.02 |
100 | ¥5.75090 | ¥575.09 |
250 | ¥5.60684 | ¥1,401.71 |
500 | ¥4.74428 | ¥2,372.14 |
1,000 | ¥4.16920 | ¥4,169.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.94964 | ¥19,748.20 |