DCNLEV100-CAN | |
---|---|
DigiKey Part Number | 5346-DCNLEV100-CAN-ND |
Manufacturer | |
Manufacturer Product Number | DCNLEV100-CAN |
Description | DC CONTACTOR 100A 750V 24VIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 750VDC - Nom | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 250 mA | |
Coil Power | 6W | |
Coil Resistance | 96Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥623.23000 | ¥623.23 |
10 | ¥590.46800 | ¥5,904.68 |
25 | ¥557.67000 | ¥13,941.75 |
50 | ¥524.86460 | ¥26,243.23 |
100 | ¥492.06010 | ¥49,206.01 |