7143 | |
---|---|
DigiKey Part Number | 36-7143-ND |
Manufacturer | |
Manufacturer Product Number | 7143 |
Description | HANDLE BRASS MTG CTR 3" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Brass Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 7143 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 3.000" (76.20mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Brass | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.52000 | ¥81.52 |
25 | ¥70.91720 | ¥1,772.93 |
100 | ¥65.60010 | ¥6,560.01 |
250 | ¥58.50820 | ¥14,627.05 |
500 | ¥54.96232 | ¥27,481.16 |
1,000 | ¥48.57955 | ¥48,579.55 |