5123 | |
---|---|
DigiKey Part Number | 36-5123-ND |
Manufacturer | |
Manufacturer Product Number | 5123 |
Description | PC TEST POINT COMPACT GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gray PC Test Point, Compact Phosphor Bronze Silver Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5123 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point, Compact | |
Mounting Type | Through Hole | |
Color | Gray | |
Hole Diameter | 0.063" (1.60mm) | |
Size / Dimension | 0.125" Dia x 0.220" L (3.18mm x 5.59mm) | |
Height | - | |
Plating | Silver | |
Material - Insulation | Nylon 46, UL 94V-0 | |
Material - Body | Phosphor Bronze |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
25 | ¥2.52880 | ¥63.22 |
100 | ¥2.47530 | ¥247.53 |
250 | ¥2.32372 | ¥580.93 |
500 | ¥2.07134 | ¥1,035.67 |
1,000 | ¥1.45691 | ¥1,456.91 |
2,500 | ¥1.33202 | ¥3,330.05 |
5,000 | ¥1.24876 | ¥6,243.80 |