RTE0400N04 | |
---|---|
DigiKey Part Number | CKN10262-ND |
Manufacturer | |
Manufacturer Product Number | RTE0400N04 |
Description | SWITCH ROTARY DIP SP4T 0.1A 30V |
Customer Reference | |
Detailed Description | Dip Switch SP4T 4 Position Through Hole Rotary for Tool Actuator 100mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | RTE0400N04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SP4T | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 30VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.167" (4.25mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,950 | ¥23.08980 | ¥45,025.11 |