2031 | |
---|---|
DigiKey Part Number | 36-2031-ND |
Manufacturer | |
Manufacturer Product Number | 2031 |
Description | ROUND STANDOFF #4-40 ALUMINUM 1" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
25 | ¥6.29080 | ¥157.27 |
100 | ¥6.15720 | ¥615.72 |
250 | ¥5.75508 | ¥1,438.77 |
500 | ¥5.08520 | ¥2,542.60 |
1,000 | ¥3.32043 | ¥3,320.43 |
2,500 | ¥2.96509 | ¥7,412.73 |
5,000 | ¥2.80102 | ¥14,005.10 |