BXH-001T-P0.6 | |
---|---|
DigiKey Part Number | BXH-001T-P0.6-ND |
Manufacturer | |
Manufacturer Product Number | BXH-001T-P0.6 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.56600 | ¥5.66 |
100 | ¥0.41870 | ¥41.87 |
500 | ¥0.34628 | ¥173.14 |
1,000 | ¥0.30302 | ¥303.02 |
8,000 | ¥0.25250 | ¥2,020.00 |
16,000 | ¥0.23085 | ¥3,693.60 |