BF20292-24B | |
---|---|
DigiKey Part Number | 289-1108-ND |
Manufacturer | |
Manufacturer Product Number | BF20292-24B |
Description | CCFL WH LAMP 1820V 5MA 2X292MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 1820V (Start), 810V (Operating) 5 mA 46000 cd/m2 2.0mm x 292mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 1820V (Start), 810V (Operating) | |
Current | 5 mA | |
Output | 46000 cd/m2 | |
Size / Dimension | 2.0mm x 292mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.85000 | ¥132.85 |
10 | ¥100.23100 | ¥1,002.31 |
100 | ¥84.19630 | ¥8,419.63 |
500 | ¥77.32334 | ¥38,661.67 |
1,000 | ¥73.02758 | ¥73,027.58 |