12V-NB-RED-12M | |
---|---|
DigiKey Part Number | 1647-12V-NB-RED-12MTR-ND - Tape & Reel (TR) 1647-12V-NB-RED-12MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 12V-NB-RED-12M |
Description | LED ENG RED 625NM 3LEDS 12M REEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - Red Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | LED Engine | |
Color | Red | |
CCT (K) | - | |
Wavelength | 625nm | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 12000.0mm L x 8.00mm W (97.03mm L per Segment) | |
Height | 1.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
120 | ¥5.04733 | ¥605.68 |