S29GL128S10DHB020 | |
---|---|
DigiKey Part Number | 448-S29GL128S10DHB020-ND |
Manufacturer | |
Manufacturer Product Number | S29GL128S10DHB020 |
Description | IC FLASH 128MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 100 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 100 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.16000 | ¥56.16 |
10 | ¥51.26200 | ¥512.62 |
25 | ¥50.28360 | ¥1,257.09 |
40 | ¥49.91975 | ¥1,996.79 |
80 | ¥44.79375 | ¥3,583.50 |
260 | ¥44.62535 | ¥11,602.59 |
520 | ¥41.82390 | ¥21,748.43 |
1,040 | ¥40.05911 | ¥41,661.47 |