HPF01010PHDSNTAA01 | |
---|---|
DigiKey Part Number | 480-HPF01010PHDSNTAA01-ND |
Manufacturer | |
Manufacturer Product Number | HPF01010PHDSNTAA01 |
Description | PRESSURE SWITCHES-TRANS PRESSURE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 101PSI (696.37kPa) | |
Output Type | SPDT | |
Output | - | |
Accuracy | ±2% | |
Voltage - Supply | - | |
Port Size | Male - 3/4" (19.05mm) UNF | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 10000PSI (68947.57kPa) | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥1,339.33700 | ¥66,966.85 |