DF40HC(4.0)-40DS-0.4V(70) | |
---|---|
DigiKey Part Number | H124604TR-ND - Tape & Reel (TR) H124604CT-ND - Cut Tape (CT) H124604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40HC(4.0)-40DS-0.4V(70) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40HC(4.0)-40DS-0.4V(70) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.154" (3.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.14600 | ¥91.46 |
25 | ¥8.76800 | ¥219.20 |
50 | ¥8.58260 | ¥429.13 |
100 | ¥8.20900 | ¥820.90 |
250 | ¥7.46272 | ¥1,865.68 |
500 | ¥6.71644 | ¥3,358.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.33215 | ¥4,332.15 |