PBPA19001GY2 | |
---|---|
DigiKey Part Number | PBPA19001GY2-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19001GY2 |
Description | PANEL FRONT 19X1.72X0.13" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 1.720" W x 0.125" H (482.60mm x 43.69mm x 3.18mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PBPA19001GY2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 1.720" W x 0.125" H (482.60mm x 43.69mm x 3.18mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.97000 | ¥132.97 |
5 | ¥125.58200 | ¥627.91 |
10 | ¥118.18800 | ¥1,181.88 |
25 | ¥110.80160 | ¥2,770.04 |
50 | ¥103.41540 | ¥5,170.77 |
100 | ¥101.56800 | ¥10,156.80 |
250 | ¥99.72120 | ¥24,930.30 |
500 | ¥98.24376 | ¥49,121.88 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/151/399/PBPA19001BK2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/100/250/PBPA19001CG2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/196/969/MFG_PBPA19001LG2_tmb%2864x64%29.jpg)