42510A | |
---|---|
DigiKey Part Number | 42510A-ND |
Manufacturer | |
Manufacturer Product Number | 42510A |
Description | THERMO HANDHELD GUN -58-1200F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun -58 ~ 1200°F (-50 ~ 650°C) Infrared Thermometer LCD C°/F° Alarm, Auto Off, Backlight, Hold, Laser Sight, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | -58 ~ 1200°F (-50 ~ 650°C) | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Alarm, Auto Off, Backlight, Hold, Laser Sight, Min/Max | |
Probe Type | - | |
Battery Cell Size | 9V | |
Includes | Battery, Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥892.50000 | ¥892.50 |