C3M-000000000000-NA | |
---|---|
DigiKey Part Number | 633-C3M-000000000000-NA-ND |
Manufacturer | |
Manufacturer Product Number | C3M-000000000000-NA |
Description | CONFIG DC PWR MOD |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 3000 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Voltage - Output | - | |
Current - Output (Max) | - | |
Power (Watts) | 3000 W | |
Features | - | |
Approval Agency | IEC | |
Standard Number | 60601-1; 60601-1-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥10,572.83200 | ¥52,864.16 |