G026426000 | |
---|---|
DigiKey Part Number | 1601-G026426000-ND |
Manufacturer | |
Manufacturer Product Number | G026426000 |
Description | STOP CARRIER X 95-30, COLORLESS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Carrier Positioner | |
Length | 145mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥776.02000 | ¥776.02 |