G022082000 | |
---|---|
DigiKey Part Number | 1601-G022082000-ND |
Manufacturer | |
Manufacturer Product Number | G022082000 |
Description | FLAT RAIL FLS 95-750-M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Flat Rail | |
Length | 750mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | 7mm Slot | |
Adjustment Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,844.68000 | ¥1,844.68 |