RBS-40 | |
---|---|
DigiKey Part Number | RPC1622-ND |
Manufacturer | |
Manufacturer Product Number | RBS-40 |
Description | BUMPER CYLINDRICAL 0.25" DIA CLR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.250" Dia (6.35mm) Polyurethane Clear |
Datasheet | Datasheet |
EDA/CAD Models | RBS-40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Clear | |
Size / Dimension | 0.250" Dia (6.35mm) | |
Thickness | 0.063" (1.60mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
5 | ¥1.10600 | ¥5.53 |
10 | ¥0.95200 | ¥9.52 |
25 | ¥0.79240 | ¥19.81 |
50 | ¥0.74480 | ¥37.24 |
100 | ¥0.71330 | ¥71.33 |
250 | ¥0.63420 | ¥158.55 |
578 | ¥0.60244 | ¥348.21 |
1,156 | ¥0.57074 | ¥659.78 |