R11073-093 | |
---|---|
DigiKey Part Number | RPC2054-ND |
Manufacturer | |
Manufacturer Product Number | R11073-093 |
Description | INSERTER/EXTRACTOR .100X.35" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Inserter, Extractor | |
For Use With/Related Products | 3/32" (2.4mm) Thick PC Boards |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
5 | ¥10.88400 | ¥54.42 |
10 | ¥10.12900 | ¥101.29 |
25 | ¥9.61880 | ¥240.47 |