ECS-2520S18-384-EN-TR | |
---|---|
DigiKey Part Number | XC2760TR-ND - Tape & Reel (TR) XC2760CT-ND - Cut Tape (CT) XC2760DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520S18-384-EN-TR |
Description | XTAL OSC XO 38.4000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520S18-384-EN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38.4 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±15ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥16.93700 | ¥169.37 |
50 | ¥16.54280 | ¥827.14 |
100 | ¥14.17920 | ¥1,417.92 |
500 | ¥13.78524 | ¥6,892.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.61901 | ¥11,619.01 |
3,000 | ¥11.02823 | ¥33,084.69 |
5,000 | ¥10.63436 | ¥53,171.80 |