ZXTR2012Z-13 | |
---|---|
DigiKey Part Number | ZXTR2012Z-13DITR-ND - Tape & Reel (TR) ZXTR2012Z-13DICT-ND - Cut Tape (CT) ZXTR2012Z-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTR2012Z-13 |
Description | IC REG LINEAR 12V 47MA SOT89 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 47mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 900 µA | |
PSRR | 45dB (100Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.72700 | ¥37.27 |
25 | ¥3.48080 | ¥87.02 |
100 | ¥2.78640 | ¥278.64 |
250 | ¥2.58708 | ¥646.77 |
500 | ¥2.18906 | ¥1,094.53 |
1,000 | ¥1.69155 | ¥1,691.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.54229 | ¥3,855.72 |
5,000 | ¥1.44279 | ¥7,213.95 |
12,500 | ¥1.34329 | ¥16,791.12 |
25,000 | ¥1.27364 | ¥31,841.00 |
62,500 | ¥1.24379 | ¥77,736.88 |