DMN3015LSD-13 | |
---|---|
DigiKey Part Number | DMN3015LSD-13DITR-ND - Tape & Reel (TR) DMN3015LSD-13DICT-ND - Cut Tape (CT) DMN3015LSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3015LSD-13 |
Description | MOSFET 2N-CH 30V 8.4A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8.4A (Ta) 1.2W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8.4A (Ta) | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1415pF @ 15V | |
Power - Max | 1.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.20200 | ¥32.02 |
100 | ¥2.22810 | ¥222.81 |
500 | ¥1.73950 | ¥869.75 |
1,000 | ¥1.50855 | ¥1,508.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.50857 | ¥3,771.42 |