B340AX-13 | |
---|---|
DigiKey Part Number | 31-B340AX-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B340AX-13 |
Description | DIODE SCHOTTKY 40V 3A SMA TR 5K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.50310 | ¥2,515.50 |
10,000 | ¥0.43510 | ¥4,351.00 |
25,000 | ¥0.42695 | ¥10,673.75 |
50,000 | ¥0.35352 | ¥17,676.00 |
125,000 | ¥0.34809 | ¥43,511.25 |