AP431IANTR-G1 | |
---|---|
DigiKey Part Number | AP431IANTR-G1DITR-ND - Tape & Reel (TR) AP431IANTR-G1DICT-ND - Cut Tape (CT) AP431IANTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP431IANTR-G1 |
Description | IC VREF SHUNT ADJ 0.5% SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.34000 | ¥23.40 |
25 | ¥2.10840 | ¥52.71 |
100 | ¥1.45560 | ¥145.56 |
250 | ¥1.22588 | ¥306.47 |
500 | ¥0.99602 | ¥498.01 |
1,000 | ¥0.76614 | ¥766.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68954 | ¥2,068.62 |
6,000 | ¥0.65124 | ¥3,907.44 |
15,000 | ¥0.59378 | ¥8,906.70 |
30,000 | ¥0.55548 | ¥16,664.40 |
75,000 | ¥0.49801 | ¥37,350.75 |
150,000 | ¥0.47886 | ¥71,829.00 |