AP2166SG-13 | |
---|---|
DigiKey Part Number | AP2166SGDITR-ND - Tape & Reel (TR) AP2166SGDICT-ND - Cut Tape (CT) AP2166SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2166SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:2 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2166SG-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.42000 | ¥64.20 |
25 | ¥6.09480 | ¥152.37 |
100 | ¥5.00630 | ¥500.63 |
250 | ¥4.67960 | ¥1,169.90 |
500 | ¥4.13560 | ¥2,067.80 |
1,000 | ¥3.26496 | ¥3,264.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.04728 | ¥7,618.20 |
5,000 | ¥2.89491 | ¥14,474.55 |
12,500 | ¥2.78608 | ¥34,826.00 |
25,000 | ¥2.69902 | ¥67,475.50 |