74LVC2G04DW-7 | |
---|---|
DigiKey Part Number | 74LVC2G04DW-7DITR-ND - Tape & Reel (TR) 74LVC2G04DW-7DICT-ND - Cut Tape (CT) 74LVC2G04DW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04DW-7 |
Description | IC INVERTER 2CH 2-INP SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G04DW-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-363 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.98000 | ¥29.80 |
25 | ¥2.68960 | ¥67.24 |
100 | ¥1.85870 | ¥185.87 |
250 | ¥1.56544 | ¥391.36 |
500 | ¥1.27202 | ¥636.01 |
1,000 | ¥0.97844 | ¥978.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88061 | ¥2,641.83 |
6,000 | ¥0.83168 | ¥4,990.08 |
15,000 | ¥0.75830 | ¥11,374.50 |
30,000 | ¥0.70937 | ¥21,281.10 |
75,000 | ¥0.63599 | ¥47,699.25 |