FIT0907 | |
---|---|
DigiKey Part Number | 1738-FIT0907-ND |
Manufacturer | |
Manufacturer Product Number | FIT0907 |
Description | CUTE LATTEPANDA 64GB SILICONE US |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 64GB USB 3.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | - | |
Size / Dimension | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.31000 | ¥133.31 |