FIT0891 | |
---|---|
DigiKey Part Number | 1738-FIT0891-ND |
Manufacturer | |
Manufacturer Product Number | FIT0891 |
Description | TYPE-C UNIVERSAL POWER ADAPTER ( |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C Receptacle | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.36000 | ¥92.36 |